19430240310

HARTING
617-19430240310
19430240310

Mfr.:

Description:
Heavy Duty Power Connectors HanEco 24B RearHouse Double Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 20,12 €
17,76 € 177,60 €
17,26 € 431,50 €
16,89 € 844,50 €
16,63 € 1.663,00 €
16,24 € 4.060,00 €
16,06 € 8.030,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
Double Locking
24B
Bottom
Polyamide (PA)
IP66
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.