19430060447

HARTING
617-19430060447
19430060447

Mfr.:

Description:
Heavy Duty Power Connectors HAN-ECO 6B HD TP ENT SNG LVR M32 W/O GLND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €
16,74 € 418,50 €
16,11 € 805,50 €
15,67 € 1.567,00 €
15,18 € 3.795,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han-Eco B
Housings
6B
Top
M32
Polyamide (PA)
IP66
Han-Eco
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
For Use With: Size 6B Inserts
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.