19390240427

HARTING
617-19390240427
19390240427

Mfr.:

Description:
Heavy Duty Power Connectors 24B HP ScrewDwn Hood Top Entry, M32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,73 € 123,73 €
119,96 € 1.199,60 €
119,88 € 2.997,00 €
116,35 € 5.817,50 €
112,67 € 11.267,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Hoods
24B
Top
M32
Aluminum
IP66, IP68, IP69
Brand: HARTING
For Use With: Size 24B Inserts
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 19 39 024 0427
Unit Weight: 397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® HP Screw-Down Hoods & Housings

HARTING Han® HP Screw-Down Hoods and Housings offer IP66, IP68, and IP69K protection ratings in a compact design that accommodates applications with space limitations. These screw-down products are ideal for industrial environments and feature electromagnetic compatibility (EMC) characteristics that protect against electromagnetic interference. HARTING Han HP Screw-Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications. Various gland sizes include M25, M32, and M40 with side- or top-entry for 6B, 10B, or 24B hoods.