19390160426

HARTING
617-19390160426
19390160426

Mfr.:

Description:
Heavy Duty Power Connectors 16B HP ScrewDwn Hood Top Entry, M25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,68 € 112,68 €
95,82 € 958,20 €
89,83 € 2.245,75 €
87,54 € 4.377,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Hoods
16B
Top
M25
Aluminum
IP66, IP68, IP69
Brand: HARTING
For Use With: Size 16B Inserts
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 19 39 016 0426
Unit Weight: 295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® HP Screw-Down Hoods & Housings

HARTING Han® HP Screw-Down Hoods and Housings offer IP66, IP68, and IP69K protection ratings in a compact design that accommodates applications with space limitations. These screw-down products are ideal for industrial environments and feature electromagnetic compatibility (EMC) characteristics that protect against electromagnetic interference. HARTING Han HP Screw-Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications. Various gland sizes include M25, M32, and M40 with side- or top-entry for 6B, 10B, or 24B hoods.