19301320271

HARTING
617-19301320271
19301320271

Mfr.:

Description:
Headers & Wire Housings L32 Surface Mount Housing, Double Lever, High Construction, M40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
59
Expected 7/6/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,73 € 58,73 €
50,10 € 501,00 €
46,96 € 1.174,00 €
44,72 € 2.236,00 €
42,59 € 10.647,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
SMD/SMT
Wire Wrap
Industrial Connectors
- 40 C
+ 125 C
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Aluminum
IP Rating: IP65
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® L32 Connector System

HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.