17700007003

HARTING
617-17700007003
17700007003

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM AB-SHROUD AB 22 ; X=1,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 850   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 1.827,50 €
2,08 € 5.304,00 €
2,01 € 10.251,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Shrouds
Press Fit
Straight
Bulk
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Product Type: Hard Metric Connectors
Factory Pack Quantity: 850
Subcategory: Backplane Connectors
Part # Aliases: 017-70-000-7003 017 70 000 7003
Unit Weight: 3,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.