17700005002

HARTING
617-17700005002
17700005002

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM SHROUD TYPPO PCB 2.4 THICK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
100
Expected 6/8/2026
100
Expected 7/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,24 € 22,40 €
2,23 € 44,60 €
1,99 € 199,00 €
1,86 € 483,60 €
1,77 € 885,00 €
1,69 € 1.690,00 €
1,58 € 3.950,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Shrouds
5 Row
PCB
Press In
Straight
HM
B19
Bulk
Brand: HARTING
Flammability Rating: UL 94 V-0
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Part # Aliases: 017-70-000-5002 017 70 000 5002
Unit Weight: 4,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Finland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.