17330952101

HARTING
617-17330952101
17330952101

Mfr.:

Description:
Hard Metric Connectors 95P HAR-BUS TYPE AB19, 3.4MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 10,85 €
9,06 € 90,60 €
8,62 € 224,12 €
8,20 € 426,40 €
7,82 € 813,28 €
7,33 € 1.905,80 €
6,99 € 3.543,93 €
6,67 € 6.676,67 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
95 Position
Press In
AB19
Brand: HARTING
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Part # Aliases: 017-33-095-2101 017 33 095 2101
Unit Weight: 17,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99