17330951102

HARTING
617-17330951102
17330951102

Mfr.:

Description:
Hard Metric Connectors 19P F CONN W/ SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 12,82 €
9,87 € 98,70 €
9,17 € 238,42 €
9,02 € 4.573,14 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
5 Row
95 Position
Through Hole
Press In
Right Angle
har-bus HM
Brand: HARTING
Current Rating: 1 A
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Part # Aliases: 017-33-095-1102 017 33 095 1102
Unit Weight: 12,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99