17262201102

HARTING
617-17262201102
17262201102

Mfr.:

Description:
Hard Metric Connectors HM Female Type Monoblock 47, w/ upper shield, PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,17 € 23,17 €
20,24 € 202,40 €
18,45 € 461,25 €
17,57 € 878,50 €
16,74 € 1.674,00 €
15,69 € 3.922,50 €
15,51 € 7.755,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
220 Position
Press In
Monoblock 47
Brand: HARTING
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 5
Subcategory: Backplane Connectors
Part # Aliases: 017-26-220-1102 017 26 220 1102
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.