17250951101

HARTING
617-17250951101
17250951101

Mfr.:

Description:
Hard Metric Connectors APP3.4TERM 95CNT VME64x TYPB19FEM MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
325
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,52 € 11,52 €
9,61 € 96,10 €
9,15 € 237,90 €
8,71 € 452,92 €
8,29 € 862,16 €
7,77 € 2.020,20 €
7,42 € 3.761,94 €
7,23 € 7.237,23 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
95 Position
Press In
B19
Brand: HARTING
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Part # Aliases: 017-25-095-1101 017 25 095 1101
Unit Weight: 16,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-bus® 2.00mm Pitch Hard Metric Connectors

HARTING har-bus® 2mm Pitch Hard Metric Connectors are designed to IEC 61076-4-101 standards and form the basis for configuring high-performing backplanes for control and industrial computer systems. The har-bus Hard Metric Connectors are standardized for CompactPCI and the VME64x bus. The modules are defined as the 5+2 row types A, B, AB, and C and the 8+2 row types D, E, and DE. The male and female connectors are available with press-in terminations. The female connectors are offered for Pin-in-Hole Intrusive Reflow (PiHIR) technology as well.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.