17230552102

HARTING
617-17-23-055-2102
17230552102

Mfr.:

Description:
Hard Metric Connectors 55P FEMALE R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
7,89 € 157,80 €
7,67 € 460,20 €
7,40 € 1.924,00 €
6,46 € 3.230,00 €
6,20 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
5 Row
55 Position
Through Hole
Press In
Right Angle
Gold
har-bus HM
Type C
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1 A
Housing Material: Thermoplastic
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tradename: har-bus
Part # Aliases: 017-23-055-2102 017 23 055 2102
Unit Weight: 7,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99