17141102201

HARTING
617-17141102201
17141102201

Mfr.:

Description:
DIN 41612 Connectors har-bus HM MEL. Tube AFS 2, type AB22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
22
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
8,72 € 95,92 €
8,71 € 191,62 €
8,60 € 946,00 €
8,24 € 2.084,72 €
7,97 € 4.032,82 €
7,57 € 7.577,57 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
2 mm
AB22
Press Fit
Straight
1 A
Nickel
Copper Alloy
Brand: HARTING
Housing Colour: Gray
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Part # Aliases: 017-14-110-2201 017 14 110 2201
Unit Weight: 11,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99