17063081201

HARTING
617-17063081201
17063081201

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 1,TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,67 € 20,67 €
17,56 € 175,60 €
16,46 € 411,50 €
15,67 € 783,50 €
14,92 € 1.492,00 €
13,99 € 3.497,50 €
13,69 € 6.845,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
7 Row
308 Position
Through Hole
Press In
Straight
HM
Monoblock 47
Brand: HARTING
Current Rating: 1 A
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 5
Subcategory: Backplane Connectors
Tradename: har-bus
Part # Aliases: 017-06-308-1201 017 06 308 1201
Unit Weight: 27,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.