17051331403

HARTING
617-17051331403
17051331403

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 1 TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,03 € 20,03 €
16,49 € 164,90 €
16,34 € 849,68 €
15,93 € 1.656,72 €
15,78 € 4.102,80 €
15,76 € 7.990,32 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
133 Position
B19
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Part # Aliases: 017-05-133-1403 017 05 133 1403
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99