17041541203

HARTING
617-17041541203
17041541203

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 1 TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
9,00 € 99,00 €
8,99 € 197,78 €
8,02 € 441,10 €
7,64 € 840,40 €
7,21 € 1.824,13 €
6,86 € 3.471,16 €
6,63 € 6.636,63 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
7 Row
154 Position
Press In
Har-bus
B22
Brand: HARTING
Current Rating: 1 A
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Part # Aliases: 017-04-154-1203 017 04 154 1203
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.