17041541201

HARTING
617-17041541201
17041541201

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 1 TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
9,30 € 102,30 €
8,59 € 188,98 €
8,29 € 455,95 €
7,89 € 867,90 €
7,44 € 1.882,32 €
7,09 € 3.587,54 €
6,75 € 6.756,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
7 Row
154 Position
Press Fit
Through Hole
Straight
Gold
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polycarbonate (PC)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Part # Aliases: 017-04-154-1201 017 04 154 1201
Unit Weight: 13,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.