17030552202

HARTING
617-17030552202
17030552202

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM MEL TYP C AFS 2 TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 7/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
3,97 € 39,70 €
3,78 € 75,60 €
3,67 € 220,20 €
3,54 € 354,00 €
3,31 € 860,60 €
3,16 € 1.580,00 €
3,01 € 3.010,00 €
2,83 € 7.075,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
5 Row
55 Position
Through Hole
Press In
Straight
Type C
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tradename: har-bus
Voltage Rating: 750 V
Part # Aliases: 017-03-055-2202 017 03 055 2202
Unit Weight: 6,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99