17011542001

HARTING
617-17011542001
17011542001

Mfr.:

Description:
Hard Metric Connectors HAR-BUS HM MEL. TYP A, AFS 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,60 € 17,60 €
14,95 € 149,50 €
14,08 € 281,60 €
13,58 € 679,00 €
12,93 € 1.293,00 €
12,12 € 2.424,00 €
11,54 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
7 Row
154 Position
Press Fit
Through Hole
Straight
Gold
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polycarbonate (PC)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Part # Aliases: 017-01-154-2001 017 01 154 2001
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.