15290800503000

HARTING
617-15290800503000
15290800503000

Mfr.:

Description:
Board to Board & Mezzanine Connectors har-flex strain relief for IDC connector, 80pin

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,03 € 10,30 €
0,972 € 48,60 €
0,929 € 92,90 €
0,869 € 217,25 €
0,832 € 416,00 €
0,79 € 790,00 €
0,743 € 1.857,50 €
0,725 € 3.625,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 50
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 015290-80-050-3000 015290 80 050 3000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

har-flex® Board IDCs

HARTING har-flex® Board Insulation Displacement Connectors (IDCs) are a compact, permanent cable-to-board solution. These IDCs are designed for applications where a pluggable connection is not required, as it fixes one side of a ribbon cable directly to the PCB. The har-flex board IDCs are compatible with 1.27mm ribbon cables. These IDCs are available for even pin sizes from 6 to 52, as well as 60, 64, 68, 80, and 100 pins/contacts. The har-flex board IDCs increase mechanical reliability and allow for more compact space utilization on the PCB and within the device. These IDCs are RoHS and ELV compliant. Typical applications include robotic arms, industrial motors, high-torque machines, control units, frequency inverters, dynamic energy storing systems, and panels (as part of a device).