15160502010041

HARTING
617-15160502010041
15160502010041

Mfr.:

Description:
Board to Board & Mezzanine Connectors har-flex distance adapter 22mm 50P PL1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
7,94 € 79,40 €
7,44 € 186,00 €
7,09 € 354,50 €
6,59 € 659,00 €
6,30 € 1.764,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Adapters
50 Position
1.27 mm (0.05 in)
2 Row
Crimp
Vertical
22 mm
- 55 C
+ 125 C
Copper Alloy
Liquid Crystal Polymer (LCP)
har-flex
Application: Signal
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 10 GOhms
Mounting Style: Cable Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 140
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

Har-Flex® Adapters

HARTING Har-Flex® Adapters increase the board-to-board distances for the Har-Flex portfolio from 20mm to 40mm. These high and flexible adapters are available in 12-, 26-, 50-, 68-, and 80-pole versions and offer secure latching and a capsulated design. Applications include robotic arms, industrial motors, high-torque machines, control units, and frequency inverters.