15110125601000

HARTING
617-15110125601000
15110125601000

Mfr.:

Description:
Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 12pin, PLS4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 280)
3,17 € 887,60 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
12 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
1.75 mm
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
har-flex
Reel
Application: Board to Board, Wire to Board
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 280
Subcategory: Board to Board & Mezzanine Connectors
Tradename: har-flex
Part # Aliases: 015110-12-560-1000 015110 12 560 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.