15030602601000

HARTING
617-15030602601000
15030602601000

Mfr.:

Description:
Standard Card Edge Connectors har-flex HD-Card Edge 60pin, with SMT hold down, PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
7,50 € 75,00 €
7,03 € 175,75 €
6,69 € 334,50 €
6,07 € 607,00 €
Full Reel (Order in multiples of 200)
5,81 € 1.162,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Card Edge Connectors
RoHS:  
Headers
60 Position
0.8 mm
PCB Mount
Right Angle
Nickel
har-flex HD Card Edge
Brand: HARTING
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 200
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-flex® HD Card Edge® Connectors

HARTING har-flex® HD Card Edge® Connectors offer fine pitch, card edge design for high-speed transmission. These HD Card Edges can be used for mezzanine applications of ≥20mm. Various PCB hold-down options offer different solutions for space saving or increased robustness with these connectors, which also come with 0.8mm pitch and 20-140 contacts (in increments of 20). The card edge connector offers a smooth path for the signal compared to a two-part connector system in which there can be negative signal impacts due to a second connector. As a result of providing this smooth path, these connectors can provide a high data rate in a small footprint and higher current. The plastic alignment pegs and three choices of hold-down designs mean there are more choices based on application needs and accurate position on PCB. The card edge is used with an adapter card for unlimited board stacking height (≥20mm) with no restrictions due to available mated pair connector heights, giving increased design flexibility. HARTING har-flex HD Card Edge Connectors applications include relays, industrial controls, scanners, PLCs, HMI, routers and servers, data storage, and ultrasound.