14310313101160

HARTING
617-14310313101160
14310313101160

Mfr.:

Description:
Pluggable Terminal Blocks 2,54 FPV-3 WH har-flexicon LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,93 € 19,30 €
1,81 € 36,20 €
1,72 € 86,00 €
1,63 € 163,00 €
1,52 € 304,00 €
1,46 € 730,00 €
1,39 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3 Position
2.54 mm
Spring Cage
Spring Clamp
Cable Mounts
6 A
160 V
24 AWG
20 AWG
White
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: har-flexicon
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

har-flexicon® 2.54mm White LED Terminal Blocks

HARTING har-flexicon® White PCB Terminal Blocks in 2.54mm pitch are designed for LED applications. The har-flexicon series terminal blocks feature a flat design to reduce disturbances caused by the formation of shadowing in the light fixtures. A white plastic granulate is also used, which is characterized by high-temperature resistance and long-lasting color stability. HARTING har-flexicon White PCB Terminal Blocks are available in two- and three-pole terminals with a current-carrying capacity of 6A.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.