14120317005000

HARTING
617-14120317005000
14120317005000

Mfr.:

Description:
Pluggable Terminal Blocks har-flexicon, 3pin male, vertical pcb mount (THR/SMC), with screw flange, 15Amps, pitch 5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
4,39 € 43,90 €
3,87 € 96,75 €
3,54 € 177,00 €
3,01 € 301,00 €
3,00 € 600,00 €
2,95 € 1.770,00 €
2,91 € 2.910,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99