14120316050000

HARTING
617-14120316050000
14120316050000

Mfr.:

Description:
Headers & Wire Housings har-flexicon MTV-3 T32 350pcs/reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,77 € 17,70 €
1,69 € 42,25 €
1,52 € 152,00 €
Full Reel (Order in multiples of 350)
1,18 € 413,00 €
0,998 € 698,60 €
0,972 € 4.762,80 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
3 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Silver
Board-to-Cable
- 40 C
+ 105 C
Reel
Cut Tape
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

har-flexicon® Connectors for Ethernet & SPE

HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.