14020715402000

HARTING
617-14020715402000
14020715402000

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon, 7pin Terminal Block w/ screw termination - 28-16AWG, horizontal pcb mount (THR/SMC), 12Amps, pitch 3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,13 € 51,30 €
4,52 € 90,40 €
4,15 € 207,50 €
3,69 € 369,00 €
3,62 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99