14020216402000

HARTING
617-14020216402000
14020216402000

Mfr.:

Description:
Fixed Terminal Blocks 2P 30-16 AWG screw 300V 13.5A 5mm THR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
1,90 € 19,00 €
1,70 € 42,50 €
1,54 € 77,00 €
1,50 € 150,00 €
1,31 € 393,00 €
1,21 € 726,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
2 Position
5 mm
Screw
13.5 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Black
har-flexicon TTSH
Bulk
Brand: HARTING
Flammability Rating: UL 94 V-0
Height: 10 mm
Housing Material: Polyamide (PA)
Length: 10 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 300
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: har-flexicon
Part # Aliases: 5,00_TTSH-2_TB100_BK_1,5 500TTSH2TB100BK15
Unit Weight: 2,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.