14020100101167

HARTING
617-14020100101167
14020100101167

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon TTPH-1 T32 YE 750pcs/reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,06 € 10,60 €
0,929 € 23,23 €
0,837 € 41,85 €
0,761 € 76,10 €
0,681 € 170,25 €
0,61 € 305,00 €
Full Reel (Order in multiples of 750)
0,56 € 420,00 €
0,543 € 1.221,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
1 Position
Push-In
9 A
24 AWG
16 AWG
PCB Mount
Yellow
Reel
Cut Tape
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 750
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

har-flexicon® Connectors for Ethernet & SPE

HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.