14011013102000

HARTING
617-14011013102000
14011013102000

Mfr.:

Description:
Fixed Terminal Blocks 10P 24-20 AWG spring 32p S4 560pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
Full Reel (Order in multiples of 500)
1,73 € 865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
RoHS:  
10 Position
2.54 mm
Spring Cage
6 A
160 V
24 AWG
20 AWG
PCB Mount
Horizontal
Black
har-flexicon TSPH
Reel
Cut Tape
MouseReel
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Height: 5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 30.09 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Tradename: har-flexicon
Part # Aliases: 2,54_TSPH-10_T44_BK 254TSPH10T44BK
Unit Weight: 2,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.