14010213102160

HARTING
617-14010213102160
14010213102160

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon, 2pin Terminal Block w/ push-in spring cage termination - 24-20AWG, horizontal SMT pcb mount, 6Amps, pitch 2.54mm, 500pc reel - Color White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
868,14 € 868,14 €
692,33 € 6.923,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
White
Brand: HARTING
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.