10402815401

HARTING
617-10402815401
10402815401

Mfr.:

Description:
Heavy Duty Power Connectors HPTC 850 Cover - Device Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,53 € 243,53 €
243,52 € 2.435,20 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Cover
4.8 kV
IP66, IP68, IP69
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Black
Maximum Operating Temperature: + 145 C
Minimum Operating Temperature: - 55 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

Han® HPTC High Performance Transformer Connectors

HARTING Han® High Performance Transformer Connectors (HPTC) feature straight housings and angled plugs with a current carrying capacity of up to 1400A. These robust, vibration-proof connectors offer easy installation, up to IP69 protection, and 360° shielding. The 16 coding options provide a flexible keying solution that eliminates mismating. The HARTING Han HPTC series has voltage ratings from 1800V to 3600V AC/DC and a wide temperature range of -40°C to +125°C or -55°C to +145°C. Typical applications include energy storage systems, power conversion equipment, heavy machinery power interfaces, and transportation.