10360040003

HARTING
617-10360040003
10360040003

Mfr.:

Description:
Heavy Duty Power Connectors HAN EX 4A-QL SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 6/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,29 € 103,29 €
92,32 € 923,20 €
80,69 € 2.017,25 €
76,84 € 3.842,00 €
76,18 € 7.618,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han Ex
Connector Kits
10 A
4 Position + PE
Quick Lock
90 V
3A
Top
Male, Female
M20
Zinc Die Cast
IP67
Han
Brand: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 193,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® Ex Industrial Connector Sets

HARTING Han® Ex Industrial Connector Sets are 3A connectors designed for explosion-proof applications. Each HARTING Han Ex set comprises a hood, housing, and a high pin count insert. The connectors are designed for use in intrinsically safe circuits of categories "ia", "ib," and "ic" of explosion protection method "Ex i." The series is suitable for Zones 0, 1, and 2 for gas and Zones 20, 21, and 22 for dust. The "Ex i" protection method ensures intrinsically safe electrical circuitry that is limited for maximum voltage, current, capacity, and inductance. The blue color of the Han Ex housing indicates that an intrinsically safe circuit is present. The series is ideal for a wide range of applications where the substance being processed or transported is potentially explosive or combustible.