10330100000

HARTING
617-10-33-010-0000
10330100000

Mfr.:

Description:
Heavy Duty Power Connectors HAN 10B 10P+GRD METL SIDE ENTRY HOOD STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
50
Expected 7/20/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,26 € 80,26 €
72,69 € 726,90 €
69,89 € 1.747,25 €
67,56 € 3.378,00 €
59,98 € 5.998,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Kit
Connector Kits
16 A
10 Position
Screw
600 V
Side
Male, Female
M25
Aluminum
Silver
Copper Alloy
18 AWG
14 AWG
IP65
Bulk
Han
Brand: HARTING
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 010-33-010-0000 010 33 010 0000
Unit Weight: 478,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Han-Kit® Industrial Connector Kits

HARTING Han-Kit® Industrial Connector Kits feature metal, plastic, or diecast aluminum alloy construction, depending on the model. These kits meet DIN EN 175 301-801 standards and come with UL and CSA approvals. HARTING Han-Kit® Industrial Connector Kits include the following contents: connector set up, cable gland, hood, male contacts, male insert, female contacts, female insert, and bulkhead mounted housing.