09990000861

HARTING
617-09990000861
09990000861

Mfr.:

Description:
Crimpers / Crimping Tools Hand hydraulic crimping tool 120kN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.644,08 € 6.644,08 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Hand Hydraulic Crimp Tool 120kn
Brand: HARTING
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 9,530 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8451800090
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.