09990000773

HARTING
617-09990000773
09990000773

Mfr.:

Description:
Crimpers / Crimping Tools DIN HARTING Crimp Tool for Individual Contacts for FC3 contacts.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
864,55 € 864,55 €
834,63 € 4.173,15 €
821,84 € 8.218,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Crimpers / Crimping Tools
Crimpers
Hand Crimp Tool
FC3 crimp contacts 20 AWG to 16 AWG
Brand: HARTING
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: For individual DIN 41612 contacts
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207306092