09930010321

HARTING
617-09930010321
09930010321

Mfr.:

Description:
Heavy Duty Power Connectors Han S Bulkhead Mount Housing black M20 w/ male contact M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,28 € 13,28 €
11,78 € 117,80 €
11,26 € 281,50 €
10,97 € 548,50 €
10,71 € 1.071,00 €
9,94 € 4.970,00 €
9,74 € 9.740,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han S
Housings
200 A
1 Position
Threaded Bolt
1.5 kV
Pin (Male)
M8
Polyamide (PA)
Silver
Copper Alloy
IP20, IP40
Han
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black, Yellow
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® S Modular Battery Storage Connectors

HARTING Han® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings from HARTING offer space for contacts with a capacity of up to 120A.