09806150200

HARTING
617-09806150200
09806150200

Mfr.:

Description:
Heavy Duty Power Connectors HanModularProfinetID Module female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
49 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,55 € 3.713,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Modules
7 Position
Push-In
24 VDC
Female
Liquid Crystal Polymer (LCP), Polycarbonate (PC)
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Housing Colour: Pebble Gray, White
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Han-Smart® Connectors

HARTING Han-Smart® Connectors provide intelligence in the connector, allowing smart-industry applications to meet the demands for dynamics and versatility. These Han-Smart connectors make manufacturing more cost-effective by strengthening communication and networking, minimizing facility downtimes. The connectors offer extra functionality that allows them to receive, process, and forward data to other systems. These HARTING Han-Smart connectors are ideal for a wide variety of applications, including machinery identification, energy measurement, and surge protection.