09800150100

HARTING
617-09800150100
09800150100

Mfr.:

Description:
Heavy Duty Power Connectors Han ID Module Plug CAN ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,21 € 304,21 €
304,14 € 3.041,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Modules
7 Position
Clamp
24 V
Male
Polycarbonate (PC)
Gold
Copper Alloy
IP30
Brand: HARTING
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Smart® Connectors

HARTING Han-Smart® Connectors provide intelligence in the connector, allowing smart-industry applications to meet the demands for dynamics and versatility. These Han-Smart connectors make manufacturing more cost-effective by strengthening communication and networking, minimizing facility downtimes. The connectors offer extra functionality that allows them to receive, process, and forward data to other systems. These HARTING Han-Smart connectors are ideal for a wide variety of applications, including machinery identification, energy measurement, and surge protection.