09694009018

HARTING
617-09694009018
09694009018

Mfr.:

Description:
D-Sub Mixed Contact Connectors D-Sub 8W8 male straight, 20Amps, PLS4, board locks, 4-40 screw locks (fixed)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €
29,25 € 292,50 €
24,85 € 621,25 €
24,59 € 2.459,00 €
23,23 € 5.807,50 €
22,57 € 11.285,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
8W8
8 Position
Panel
Straight
Brand: HARTING
Current Rating: 20 A
Gender: Male
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING