09693117094

HARTING
617-09-69-311-7094
09693117094

Mfr.:

Description:
D-Sub Mixed Contact Connectors 5+4 MALE SLDR 9W4 5 SIGNAL 4 SPECIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
50
Expected 5/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
5,31 € 53,10 €
4,99 € 124,75 €
4,74 € 237,00 €
4,52 € 452,00 €
4,23 € 1.057,50 €
4,02 € 2.010,00 €
3,84 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
9 Position
Through Hole
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: Unfiltered
Gender: Male
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Metal
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 09-69-311-7094 09 69 311 7094 9693117094
Unit Weight: 10,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING