09693100055

HARTING
617-09-69-310-0055
09693100055

Mfr.:

Description:
D-Sub Mixed Contact Connectors 5P MALE SHELL 5W5 5 SPECIAL CNTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
3,12 € 31,20 €
2,97 € 148,50 €
2,82 € 282,00 €
2,80 € 700,00 €
2,73 € 1.365,00 €
2,47 € 2.470,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
5W5
5 Position
Panel
Straight
Through Hole
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: Unfiltered
Gender: Male
Height: 12.5 mm
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING