09693009018

HARTING
617-09693009018
09693009018

Mfr.:

Description:
D-Sub Mixed Contact Connectors D SUB ML RA 13W3 40ACONTACT PL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
25
Expected 6/23/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,15 € 18,15 €
15,43 € 154,30 €
14,46 € 361,50 €
13,76 € 688,00 €
13,11 € 1.311,00 €
12,29 € 3.072,50 €
11,87 € 5.935,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
13W3
13 Position
Panel
Right Angle
Through Hole
Tray
Brand: HARTING
Current Rating: 40 A
Filtered: Unfiltered
Gender: Male
Height: 12.5 mm
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 09-69-300-9018 09 69 300 9018 9693009018
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING