09692817141

HARTING
617-09-69-281-7141
09692817141

Mfr.:

Description:
D-Sub Mixed Contact Connectors MALE COAX CNT 50 OHM SLDR/CRIMP RG178U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 6/15/2026
140
Expected 6/29/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
5,66 € 56,60 €
5,38 € 107,60 €
5,23 € 313,80 €
5,05 € 505,00 €
4,71 € 1.224,60 €
4,51 € 2.255,00 €
4,29 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
1 Position
Straight
Crimp
Tray
Brand: HARTING
Contact Plating: Gold
Filtered: Unfiltered
Gender: Male
Height: 22.5 mm
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Coaxial D-Sub Connectors

HARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.

FEATURED PRODUCTS
HARTING