09692009376

HARTING
617-09692009376
09692009376

Mfr.:

Description:
D-Sub Mixed Contact Connectors D-Sub M 7W2 STR MA 20A UNC NM30 BL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
50
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €
11,83 € 118,30 €
11,37 € 284,25 €
9,37 € 468,50 €
9,05 € 4.525,00 €
8,64 € 8.640,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
7W2
7 Position
Through Hole
Straight
Solder
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A, 20 A
Filtered: Unfiltered
Gender: Male
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING