09692009057

HARTING
617-09692009057
09692009057

Mfr.:

Description:
D-Sub Mixed Contact Connectors D SUB ML RA 3W3 20A PL3 W SPCR &CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,06 € 1.003,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: Unfiltered
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 09-69-200-9057 09 69 200 9057 9692009057
Unit Weight: 21,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
HARTING