09691825423

HARTING
617-09691825423
09691825423

Mfr.:

Description:
D-Sub Contacts CNTCT SOCKET D-SUB 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
179
Expected 5/19/2026
400
TBD
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,78 € 37,80 €
3,54 € 70,80 €
3,38 € 169,00 €
3,21 € 321,00 €
2,97 € 594,00 €
2,86 € 1.430,00 €
2,73 € 2.730,00 €
2,55 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Power Contacts
Copper Alloy
Gold
10 AWG to 8 AWG
Crimp
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 40 A
Product Type: D-Sub Contacts
Series: D-Sub Mixed
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 2,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

High Current/High Voltage D-Sub Connectors

HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.