09691817823

HARTING
617-09691817823
09691817823

Mfr.:

Description:
D-Sub Mixed Contact Connectors DSUB MIXED FEM 40A SHORT PL3 SOLDER PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
5,26 € 52,60 €
4,95 € 99,00 €
4,38 € 219,00 €
4,16 € 416,00 €
3,85 € 770,00 €
3,72 € 1.860,00 €
3,53 € 3.530,00 €
3,39 € 6.780,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: Unfiltered
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-69-181-7823 09 69 181 7823 9691817823
Unit Weight: 1,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

High Current/High Voltage D-Sub Connectors

HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.

FEATURED PRODUCTS
HARTING