09676096775

HARTING
617-09676096775
09676096775

Mfr.:

Description:
D-Sub Standard Connectors DSUB IP67 FEM STR PCB 9P S4 MET FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,67 € 1.683,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
2 Row
1 (E)
IP67
Unfiltered
Brand: HARTING
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-609-6775 09 67 609 6775 9676096775
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Waterproof D-Sub Connectors

HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.