09670250424

HARTING
617-09-67-025-0424
09670250424

Mfr.:

Description:
D-Sub Backshells 25P D-SUB BACKSHELL BLACK PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318
Can Dispatch Immediately
On Order:
230
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
4,27 € 42,70 €
4,26 € 85,20 €
4,04 € 202,00 €
3,85 € 385,00 €
3,37 € 674,00 €
2,91 € 1.455,00 €
2,77 € 2.770,00 €
2,60 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3 (B)
Top Entry
1 Entry
Thermoplastic (TP)
25 Position
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-025-0424 09 67 025 0424 9670250424
Unit Weight: 18,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99